
TL16C550DPTR | |
|---|---|
DigiKey Part Number | 296-TL16C550DPTR-ND - Tape & Reel (TR) 296-TL16C550DPCT-ND - Cut Tape (CT) 296-TL16C550DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C550DPTR |
Description | IC ASYNC COMM ELEMENT 48-LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C550DPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 65,80760 Kč | 1 645,19 Kč |
| 100 | 59,54400 Kč | 5 954,40 Kč |
| 250 | 56,55768 Kč | 14 139,42 Kč |
| 500 | 56,47916 Kč | 28 239,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,27466 Kč | 53 274,66 Kč |
| 2 000 | 52,05457 Kč | 104 109,14 Kč |
| 3 000 | 51,44363 Kč | 154 330,89 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |







