
AD8353ACPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8353ACPZ-REEL7TR-ND - Tape & Reel (TR) AD8353ACPZ-REEL7CT-ND - Cut Tape (CT) AD8353ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8353ACPZ-REEL7 |
Description | IC AMP CELL 1MHZ-2.7GHZ 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LMDS, MMDS 1MHz ~ 2.7GHz 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD8353ACPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1MHz ~ 2.7GHz | |
P1dB | 6.3dBm | |
Gain | 15.6dB | |
Noise Figure | 6.8dB | |
RF Type | Cellular, LMDS, MMDS | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 35mA ~ 48mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,45360 Kč | 861,34 Kč |
| 100 | 31,64190 Kč | 3 164,19 Kč |
| 250 | 29,95492 Kč | 7 488,73 Kč |
| 500 | 28,76306 Kč | 14 381,53 Kč |
| 1 000 | 27,63925 Kč | 27 639,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,98880 Kč | 77 966,40 Kč |
| 6 000 | 25,02493 Kč | 150 149,58 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |















