
AD8325ARUZ | |
|---|---|
DigiKey Part Number | AD8325ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8325ARUZ |
Description | IC TRANSCEIVER 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Line Driver, Transmitter 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8325ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Line Driver, Transmitter | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 159,93300 Kč | 1 599,33 Kč |
| 50 | 128,82100 Kč | 6 441,05 Kč |
| 100 | 118,89140 Kč | 11 889,14 Kč |
| 250 | 111,44052 Kč | 27 860,13 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |








