
MAX5521ETC+ | |
---|---|
DigiKey Part Number | MAX5521ETC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5521ETC+ |
Description | IC DAC 10BIT V-OUT 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5521ETC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 660µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.2 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 151,43000 Kč | 151,43 Kč |
10 | 116,83500 Kč | 1 168,35 Kč |
75 | 100,38667 Kč | 7 529,00 Kč |
150 | 96,56233 Kč | 14 484,35 Kč |
300 | 93,41353 Kč | 28 024,06 Kč |
525 | 91,28301 Kč | 47 923,58 Kč |
1 050 | 89,06869 Kč | 93 522,12 Kč |
Unit Price without VAT: | 151,43000 Kč |
---|---|
Unit Price with VAT: | 183,23030 Kč |