


LTC4151CDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4151CDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4151CDD#PBF |
Description | IC CURRENT MONITOR(12BIT) 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151CDD#PBF Models |
Category | Voltage - Supply 7V ~ 80V |
Manufacturer Analog Devices Inc. | Current - Supply 1.2 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-WFDFN Exposed Pad |
Applications Power Supply Monitor | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 7V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 25 | 129,75080 Kč | 3 243,77 Kč |
| 121 | 117,40314 Kč | 14 205,78 Kč |
| 363 | 111,51730 Kč | 40 480,78 Kč |
| 605 | 109,34162 Kč | 66 151,68 Kč |
| 1 089 | 107,19508 Kč | 116 735,44 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |


