
AD8317ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8317ACPZ-R7TR-ND - Tape & Reel (TR) 505-AD8317ACPZ-R7CT-ND - Cut Tape (CT) 505-AD8317ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8317ACPZ-R7 |
Description | IC LOGARITHMIC AMPLIFIER 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-LFCSP-VD (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD8317ACPZ-R7 Models |
Category | Applications Receiver Signal Strength Indication (RSSI) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-VFDFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 8-LFCSP-VD (3x2) |
Type Logarithmic Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 210,12700 Kč | 2 101,27 Kč |
| 25 | 195,82720 Kč | 4 895,68 Kč |
| 100 | 180,87470 Kč | 18 087,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 159,78918 Kč | 479 367,54 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |









