
AD8314ACP-EVAL | |
|---|---|
DigiKey Part Number | AD8314ACP-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AD8314ACP-EVAL |
Description | BOARD EVAL FOR AD8314CSP |
Customer Reference | |
Detailed Description | AD8314 - RF Log Detector/Controller 100MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | RF Log Detector/Controller | |
Frequency | 100MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8314 | |
Note | - | |
Base Product Number |



