
AD8314ARMZ | |
|---|---|
DigiKey Part Number | AD8314ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8314ARMZ |
Description | IC RF DETECT 100MHZ-2.7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ARMZ Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 5.7 mA |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 100MHz ~ 2.7GHz | Supplier Device Package 8-MSOP |
RF Type Cellular, GSM, TDMA, CDMA | Base Product Number |
Input Range -45dBm ~ 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 239,23300 Kč | 2 392,33 Kč |
| 50 | 213,66460 Kč | 10 683,23 Kč |
| 100 | 205,74780 Kč | 20 574,78 Kč |
| 250 | 197,39232 Kč | 49 348,08 Kč |
| 500 | 192,35528 Kč | 96 177,64 Kč |
| 1 000 | 188,21025 Kč | 188 210,25 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |


