
AD8314ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8314ARMZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8314ARMZ-REEL |
Description | IC RF DETECT 100MHZ-2.7GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ARMZ-REEL Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 5.7 mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Frequency 100MHz ~ 2.7GHz | Supplier Device Package 8-MSOP |
RF Type Cellular, GSM, TDMA, CDMA | Base Product Number |
Input Range -45dBm ~ 0dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 184,88519 Kč | 554 655,57 Kč |
| Unit Price without VAT: | 184,88519 Kč |
|---|---|
| Unit Price with VAT: | 223,71108 Kč |


