AD8314-EVAL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2
Unit Price: 3 554,75000 Kč
Datasheet
AD8314 - RF Log Detector/Controller Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8314-EVAL

DigiKey Part Number
AD8314-EVAL-ND
Manufacturer
Manufacturer Product Number
AD8314-EVAL
Description
BOARD EVAL FOR AD8314
Customer Reference
Detailed Description
AD8314 - RF Log Detector/Controller Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
RF Log Detector/Controller
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD8314
Note
-
RF Type
-
RF Frequency
-
Function
RF Log Detector/Controller
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable