
AD8309ARUZ | |
|---|---|
DigiKey Part Number | AD8309ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8309ARUZ |
Description | IC LOGARITHMIC AMPLIFIER 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8309ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,99000 Kč | 630,99 Kč |
| 10 | 551,07200 Kč | 5 510,72 Kč |
| 96 | 486,48646 Kč | 46 702,70 Kč |
| 192 | 469,08547 Kč | 90 064,41 Kč |
| 288 | 459,38594 Kč | 132 303,15 Kč |
| Unit Price without VAT: | 630,99000 Kč |
|---|---|
| Unit Price with VAT: | 763,49790 Kč |








