AD8309 - Amplifier 5MHz ~ 500MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8309-EVALZ

DigiKey Part Number
AD8309-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8309-EVALZ
Description
BOARD EVAL FOR AD8309
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8309 - Amplifier 5MHz ~ 500MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
5MHz ~ 500MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
AD8309
Note
-
RF Type
-
RF Frequency
5MHz ~ 500MHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 485,04000 Kč3 485,04 Kč
Manufacturers Standard Package
Unit Price without VAT:3 485,04000 Kč
Unit Price with VAT:4 216,89840 Kč