
YSF-122+ | |
|---|---|
DigiKey Part Number | 3157-YSF-122+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YSF-122+ |
Description | SMT GAIN BLOCK, 800 - 1200 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 800MHz ~ 1.2GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 800MHz ~ 1.2GHz | |
P1dB | 20.5dBm | |
Gain | 22.3dB | |
Noise Figure | 3.4dB | |
RF Type | Cellular, Radar | |
Voltage - Supply | 5V | |
Current - Supply | 118mA | |
Test Frequency | 800MHz ~ 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4.9x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,77364 Kč | 33 386,82 Kč |
| 1 000 | 64,04390 Kč | 64 043,90 Kč |
| Unit Price without VAT: | 66,77364 Kč |
|---|---|
| Unit Price with VAT: | 80,79610 Kč |





