
AD8302ARUZ-RL7 | |
|---|---|
DigiKey Part Number | AD8302ARUZ-RL7TR-ND - Tape & Reel (TR) AD8302ARUZ-RL7CT-ND - Cut Tape (CT) AD8302ARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8302ARUZ-RL7 |
Description | IC RF DETECT 2.7GHZ 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8302ARUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.7GHz | |
RF Type | General Purpose | |
Input Range | -60dBm ~ 0dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 23 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,39000 Kč | 641,39 Kč |
| 10 | 518,65100 Kč | 5 186,51 Kč |
| 25 | 488,00640 Kč | 12 200,16 Kč |
| 100 | 454,33690 Kč | 45 433,69 Kč |
| 250 | 440,28180 Kč | 110 070,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 420,65457 Kč | 420 654,57 Kč |
| Unit Price without VAT: | 641,39000 Kč |
|---|---|
| Unit Price with VAT: | 776,08190 Kč |






