
AD8361ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8361ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8361ARMZ |
Description | IC RF DETECT 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8361ARMZ Models |
Category | Accuracy ±0.25dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 1.1 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 2.5GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
RF Type Cellular, CDMA, W-CDMA | Supplier Device Package 8-MSOP |
Input Range 0 ~ 700mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,47000 Kč | 289,47 Kč |
| 10 | 228,15900 Kč | 2 281,59 Kč |
| 50 | 203,59560 Kč | 10 179,78 Kč |
| 100 | 195,99370 Kč | 19 599,37 Kč |
| 250 | 187,96560 Kč | 46 991,40 Kč |
| 500 | 183,12714 Kč | 91 563,57 Kč |
| 1 000 | 179,14583 Kč | 179 145,83 Kč |
| Unit Price without VAT: | 289,47000 Kč |
|---|---|
| Unit Price with VAT: | 350,25870 Kč |








