
AD8361-EVALZ | |
|---|---|
DigiKey Part Number | AD8361-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8361-EVALZ |
Description | EVAL BOARD FOR AD8361 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8361 TruPwr™ Power Detector 100MHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 2.5GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Series | Utilized IC / Part AD8361 |
Packaging Bag | RF Frequency 100MHz ~ 2.5GHz |
Part Status Active | Function Power Detector |
Type Power Detector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 530,63000 Kč | 3 530,63 Kč |
| Unit Price without VAT: | 3 530,63000 Kč |
|---|---|
| Unit Price with VAT: | 4 272,06230 Kč |



