AD824ARZ-14-3V-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 392
Unit Price: 12,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 850
Unit Price: 10,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 39,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: 16,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 749
Unit Price: 14,20000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 569
Unit Price: 19,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,82000 Kč
Datasheet
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD824ARZ-14-3V-RL

DigiKey Part Number
AD824ARZ-14-3V-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD824ARZ-14-3V-RL
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD824ARZ-14-3V-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
2 MHz
-3db Bandwidth
2 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
500 µV
Current - Supply
560µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500233,46677 Kč583 666,93 Kč
Manufacturers Standard Package
Unit Price without VAT:233,46677 Kč
Unit Price with VAT:282,49479 Kč