ECG Front End 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8232ACPZ-WP

DigiKey Part Number
505-AD8232ACPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8232ACPZ-WP
Description
IC ECG FRONT END 20-LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
ECG Front End 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8232ACPZ-WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Heart Rate Monitoring
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
20-WFQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
20-LFCSP (4x4)
DigiKey Programmable
Not Verified
Base Product Number
Type
ECG Front End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1105,11000 Kč105,11 Kč
1080,06400 Kč800,64 Kč
6468,83625 Kč4 405,52 Kč
12865,92945 Kč8 438,97 Kč
25663,53676 Kč16 265,41 Kč
51261,56689 Kč31 522,25 Kč
1 02459,94612 Kč61 384,83 Kč
2 56058,23523 Kč149 082,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,11000 Kč
Unit Price with VAT:127,18310 Kč