AD8232 Heart Rate Sensor Gravity Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0213

DigiKey Part Number
1738-1195-ND
Manufacturer
Manufacturer Product Number
SEN0213
Description
GRAVITY: HEART RATE MONITOR SENS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AD8232 Heart Rate Sensor Gravity Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Sensor
Manufacturer
DFRobot
Function
Heart Rate
Packaging
Bulk
Utilized IC / Part
AD8232
Part Status
Active
Contents
Board(s), Cable(s)
Platform
Gravity
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč