AD8231ACPZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 89,64676 Kč
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8231ACPZ-R7

DigiKey Part Number
505-AD8231ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8231ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8231ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8231ACPZ-R7
Description
IC INST AMP 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8231ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
4 µV
Current - Supply
4mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1089,51400 Kč895,14 Kč
2582,63120 Kč2 065,78 Kč
10075,06370 Kč7 506,37 Kč
25074,21364 Kč18 553,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50066,59600 Kč99 894,00 Kč
3 00065,28194 Kč195 845,82 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč