
0555600207 | |
|---|---|
DigiKey Part Number | WM9217TR-ND - Tape & Reel (TR) WM9217CT-ND - Cut Tape (CT) WM9217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600207 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600207 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 29,45600 Kč | 736,40 Kč |
| 50 | 28,04920 Kč | 1 402,46 Kč |
| 100 | 26,70740 Kč | 2 670,74 Kč |
| 250 | 25,03464 Kč | 6 258,66 Kč |
| 500 | 23,83944 Kč | 11 919,72 Kč |
| 1 000 | 22,70157 Kč | 22 701,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,43384 Kč | 70 301,52 Kč |
| 6 000 | 22,31643 Kč | 133 898,58 Kč |
| 9 000 | 21,68781 Kč | 195 190,29 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |









