
AD8226BRMZ | |
|---|---|
DigiKey Part Number | 505-AD8226BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8226BRMZ |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8226BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 50 | 83,63920 Kč | 4 181,96 Kč |
| 100 | 80,03390 Kč | 8 003,39 Kč |
| 250 | 76,22860 Kč | 19 057,15 Kč |
| 500 | 73,93522 Kč | 36 967,61 Kč |
| 1 000 | 72,04729 Kč | 72 047,29 Kč |
| 2 500 | 70,05462 Kč | 175 136,55 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |










