


ADCMP670-1YUJZ-RL7 | |
|---|---|
DigiKey Part Number | ADCMP670-1YUJZ-RL7TR-ND - Tape & Reel (TR) ADCMP670-1YUJZ-RL7CT-ND - Cut Tape (CT) ADCMP670-1YUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP670-1YUJZ-RL7 |
Description | IC COMPARATOR 2 W/VOLT REF TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Drain TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP670-1YUJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 1.7V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs | |
Hysteresis | 11mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 25 | 71,46040 Kč | 1 786,51 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,80483 Kč | 173 414,49 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |











