
AD8221ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8221ARZ-R7TR-ND - Tape & Reel (TR) AD8221ARZ-R7CT-ND - Cut Tape (CT) AD8221ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8221ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8221ARZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 825 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 60 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8421ARZ | Analog Devices Inc. | 3 674 | 505-AD8421ARZ-ND | 190,24000 Kč | Similar |
| AD8422ARZ | Analog Devices Inc. | 563 | 505-AD8422ARZ-ND | 161,26000 Kč | Similar |
| ADA4622-2ARZ | Analog Devices Inc. | 2 311 | 505-ADA4622-2ARZ-ND | 162,31000 Kč | Similar |
| OPA228U | Texas Instruments | 107 | OPA228U-ND | 150,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 148,91800 Kč | 1 489,18 Kč |
| 25 | 138,24240 Kč | 3 456,06 Kč |
| 100 | 126,50250 Kč | 12 650,25 Kč |
| 250 | 124,01000 Kč | 31 002,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,75302 Kč | 114 753,02 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |









