



AD7610BSTZ | |
|---|---|
DigiKey Part Number | 505-AD7610BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7610BSTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7610BSTZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Series | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 16 | Features True Bipolar |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7612BSTZ | Analog Devices Inc. | 276 | 505-AD7612BSTZ-ND | 1 676,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,31000 Kč | 789,31 Kč |
| 10 | 641,90900 Kč | 6 419,09 Kč |
| 31 | 597,72516 Kč | 18 529,48 Kč |
| 124 | 559,63226 Kč | 69 394,40 Kč |
| 279 | 543,33190 Kč | 151 589,60 Kč |
| Unit Price without VAT: | 789,31000 Kč |
|---|---|
| Unit Price with VAT: | 955,06510 Kč |







