AD8221AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 369
Unit Price: 7,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 090
Unit Price: 7,57000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 446
Unit Price: 6,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 078
Unit Price: 6,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: 3,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 168
Unit Price: 6,02000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 902
Unit Price: 0,54000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 100 703
Unit Price: 14,43000 Kč
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8221AR

DigiKey Part Number
AD8221AR-ND
Manufacturer
Manufacturer Product Number
AD8221AR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8221AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
825 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
60 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types