Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA217AIDWR

DigiKey Part Number
296-INA217AIDWRTR-ND - Tape & Reel (TR)
296-INA217AIDWRCT-ND - Cut Tape (CT)
296-INA217AIDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA217AIDWR
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA217AIDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
3.4 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
50 µV
Current - Supply
10mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 168
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10113,32600 Kč1 133,26 Kč
25104,91440 Kč2 622,86 Kč
10095,65220 Kč9 565,22 Kč
25091,23884 Kč22 809,71 Kč
50088,57796 Kč44 288,98 Kč
1 00086,38850 Kč86 388,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00084,58562 Kč169 171,24 Kč
Manufacturers Standard Package
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč