
AD8145YCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8145YCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8145YCPZ-R7CT-ND - Cut Tape (CT) 505-AD8145YCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8145YCPZ-R7 |
Description | IC TRANSCEIVER 0/3 32LFCSPVQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/3 Receiver Ethernet 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8145YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 0/3 | |
Duplex | - | |
Receiver Hysteresis | 18 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 165,90500 Kč | 1 659,05 Kč |
| 25 | 154,23440 Kč | 3 855,86 Kč |
| 100 | 143,60740 Kč | 14 360,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 127,07569 Kč | 190 613,54 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |




