Video Amp, 3 Differential 24-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8148ACPZ-R7

DigiKey Part Number
505-AD8148ACPZ-R7TR-ND - Tape & Reel (TR)
505-AD8148ACPZ-R7CT-ND - Cut Tape (CT)
505-AD8148ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8148ACPZ-R7
Description
IC AMP DIFFERENTIAL 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Differential 24-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8148ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Differential
Output Type
Differential
Number of Circuits
3
-3db Bandwidth
900 MHz
Slew Rate
3000V/µs
Current - Supply
62.5 mA
Current - Output / Channel
87 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 11V, ±2.25V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10157,52700 Kč1 575,27 Kč
25146,37280 Kč3 659,32 Kč
100135,89700 Kč13 589,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500120,38601 Kč180 579,01 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč