
AD8139ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8139ACPZ-R2TR-ND - Tape & Reel (TR) 505-AD8139ACPZ-R2CT-ND - Cut Tape (CT) 505-AD8139ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8139ACPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8139ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 800V/µs | |
-3db Bandwidth | 410 MHz | |
Current - Input Bias | 2.25 µA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 24.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,09000 Kč | 309,09 Kč |
| 10 | 244,33300 Kč | 2 443,33 Kč |
| 25 | 228,11400 Kč | 5 702,85 Kč |
| 100 | 216,85680 Kč | 21 685,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 201,81428 Kč | 50 453,57 Kč |
| 500 | 196,69750 Kč | 98 348,75 Kč |
| 750 | 194,13519 Kč | 145 601,39 Kč |
| Unit Price without VAT: | 309,09000 Kč |
|---|---|
| Unit Price with VAT: | 373,99890 Kč |











