
AD8138ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8138ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8138ARMZ-REEL7CT-ND - Cut Tape (CT) AD8138ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARMZ-REEL7 |
Description | IC ADC DRIVER 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARMZ-REEL7 Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4501IDGN | Rochester Electronics, LLC | 5 820 | 2156-THS4501IDGN-ND | 312,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,01000 Kč | 288,01 Kč |
| 10 | 226,88700 Kč | 2 268,87 Kč |
| 25 | 211,61640 Kč | 5 290,41 Kč |
| 100 | 194,83420 Kč | 19 483,42 Kč |
| 250 | 194,32488 Kč | 48 581,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 178,04007 Kč | 178 040,07 Kč |
| Unit Price without VAT: | 288,01000 Kč |
|---|---|
| Unit Price with VAT: | 348,49210 Kč |





