
AD8137WYCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8137WYCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8137WYCPZ-R7CT-ND - Cut Tape (CT) 505-AD8137WYCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8137WYCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8137WYCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 450V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 68,03400 Kč | 680,34 Kč |
| 25 | 62,59080 Kč | 1 564,77 Kč |
| 100 | 56,61690 Kč | 5 661,69 Kč |
| 250 | 55,25832 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,42312 Kč | 77 134,68 Kč |
| 3 000 | 50,35369 Kč | 151 061,07 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |











