Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8132ARZ-R7

DigiKey Part Number
AD8132ARZ-R7TR-ND - Tape & Reel (TR)
AD8132ARZ-R7CT-ND - Cut Tape (CT)
AD8132ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8132ARZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8132ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1200V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
360 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4501IDRochester Electronics, LLC14 6892156-THS4501ID-ND364,32000 KčSimilar
THS4503IDTexas Instruments90296-12938-5-ND341,85000 KčSimilar
THS4505DTexas Instruments92296-15620-5-ND192,13000 KčSimilar
THS4505DRTexas Instruments4 834296-50531-1-ND167,14000 KčSimilar
In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
1094,05000 Kč940,50 Kč
2586,84760 Kč2 171,19 Kč
10078,91680 Kč7 891,68 Kč
25075,81956 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00070,98353 Kč70 983,53 Kč
2 00069,44081 Kč138 881,62 Kč
3 00068,66773 Kč206 003,19 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč