Differential Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8132ARZ-RL

DigiKey Part Number
AD8132ARZ-RLTR-ND - Tape & Reel (TR)
AD8132ARZ-RLCT-ND - Cut Tape (CT)
AD8132ARZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8132ARZ-RL
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8132ARZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
70 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
11 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
1200V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
360 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4501CDRochester Electronics, LLC25 6412156-THS4501CD-ND43,26333 KčSimilar
THS4501IDRochester Electronics, LLC14 6892156-THS4501ID-ND75,21000 KčSimilar
THS4501IDRTexas Instruments11 386THS4501IDR-ND43,26333 KčSimilar
THS4503CDRochester Electronics, LLC10 5972156-THS4503CD-ND82,97000 KčSimilar
THS4503CDG4Rochester Electronics, LLC552156-THS4503CDG4-ND53,45042 KčSimilar
In-Stock: 1 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
1094,05000 Kč940,50 Kč
2586,84760 Kč2 171,19 Kč
10078,91680 Kč7 891,68 Kč
25075,81956 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50069,00472 Kč172 511,80 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč