Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8047ARZ

DigiKey Part Number
AD8047ARZ-ND
Manufacturer
Manufacturer Product Number
AD8047ARZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8047ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
750V/µs
-3db Bandwidth
250 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
1 mV
Current - Supply
5.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
10118,49200 Kč1 184,92 Kč
98100,23541 Kč9 823,07 Kč
19696,64010 Kč18 941,46 Kč
29494,83952 Kč27 882,82 Kč
58892,19872 Kč54 212,85 Kč
1 07890,27601 Kč97 317,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč