
AD8038ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8038ARZ-REEL7TR-ND - Tape & Reel (TR) AD8038ARZ-REEL7CT-ND - Cut Tape (CT) AD8038ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8038ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8038ARZ-REEL7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 425V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 350 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,80000 Kč | 75,80 Kč |
| 10 | 57,11500 Kč | 571,15 Kč |
| 25 | 52,41960 Kč | 1 310,49 Kč |
| 100 | 47,25810 Kč | 4 725,81 Kč |
| 250 | 44,79628 Kč | 11 199,07 Kč |
| 500 | 44,33518 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,09028 Kč | 42 090,28 Kč |
| 2 000 | 41,08479 Kč | 82 169,58 Kč |
| 3 000 | 40,58143 Kč | 121 744,29 Kč |
| 5 000 | 40,02336 Kč | 200 116,80 Kč |
| Unit Price without VAT: | 75,80000 Kč |
|---|---|
| Unit Price with VAT: | 91,71800 Kč |

