Voltage Feedback Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8022ARMZ-REEL

DigiKey Part Number
505-AD8022ARMZ-REELTR-ND - Tape & Reel (TR)
505-AD8022ARMZ-REELCT-ND - Cut Tape (CT)
505-AD8022ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8022ARMZ-REEL
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8022ARMZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.5 mV
Mfr
Current - Supply
4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
26 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Slew Rate
50V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
100 MHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
130 MHz
Supplier Device Package
8-MSOP
Current - Input Bias
2.5 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4896-2ARMZAnalog Devices Inc.4 177505-ADA4896-2ARMZ-ND212,10000 KčSimilar
ADA4897-2ARMZAnalog Devices Inc.525505-ADA4897-2ARMZ-ND212,10000 KčSimilar
In-Stock: 2 707
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,56000 Kč213,56 Kč
10166,51000 Kč1 665,10 Kč
25154,77280 Kč3 869,32 Kč
100141,86950 Kč14 186,95 Kč
250139,76104 Kč34 940,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000125,19390 Kč375 581,70 Kč
Manufacturers Standard Package
Unit Price without VAT:213,56000 Kč
Unit Price with VAT:258,40760 Kč