
ADA4897-2ARMZ | |
|---|---|
DigiKey Part Number | 505-ADA4897-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4897-2ARMZ |
Description | IC OPAMP VFB 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-2ARMZ Models |
Category | Voltage - Input Offset 28 µV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 120V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 230 MHz | Base Product Number |
Current - Input Bias 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,10000 Kč | 212,10 Kč |
| 10 | 165,44700 Kč | 1 654,47 Kč |
| 50 | 146,72680 Kč | 7 336,34 Kč |
| 100 | 140,93520 Kč | 14 093,52 Kč |
| 250 | 134,81828 Kč | 33 704,57 Kč |
| 500 | 131,13146 Kč | 65 565,73 Kč |
| 1 000 | 128,09782 Kč | 128 097,82 Kč |
| Unit Price without VAT: | 212,10000 Kč |
|---|---|
| Unit Price with VAT: | 256,64100 Kč |




