
AD8001ARZ | |
|---|---|
DigiKey Part Number | 505-AD8001ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8001ARZ |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8001ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 715 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,55000 Kč | 231,55 Kč |
| 10 | 181,26200 Kč | 1 812,62 Kč |
| 98 | 155,02684 Kč | 15 192,63 Kč |
| 196 | 149,85990 Kč | 29 372,54 Kč |
| 294 | 147,27051 Kč | 43 297,53 Kč |
| 588 | 143,47473 Kč | 84 363,14 Kč |
| 1 078 | 140,71046 Kč | 151 685,88 Kč |
| Unit Price without VAT: | 231,55000 Kč |
|---|---|
| Unit Price with VAT: | 280,17550 Kč |




