
1731120823 | |
|---|---|
DigiKey Part Number | 900-1731120823-ND |
Manufacturer | |
Manufacturer Product Number | 1731120823 |
Description | COAX PCB ANGLED CONTACT 50 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer | |
Termination Finish | Gold, Tin | |
Termination Finish Thickness | 8.00µin (0.203µm) Inner, 200.0µin (5.08µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,02000 Kč | 245,02 Kč |
| 10 | 208,20600 Kč | 2 082,06 Kč |
| 25 | 195,16720 Kč | 4 879,18 Kč |
| 50 | 185,85040 Kč | 9 292,52 Kč |
| 100 | 176,98000 Kč | 17 698,00 Kč |
| 300 | 163,78653 Kč | 49 135,96 Kč |
| 500 | 157,99372 Kč | 78 996,86 Kč |
| 1 000 | 150,46224 Kč | 150 462,24 Kč |
| Unit Price without VAT: | 245,02000 Kč |
|---|---|
| Unit Price with VAT: | 296,47420 Kč |


