Similar
Similar
Parametric Equivalent

AD7998BRUZ-0 | |
|---|---|
DigiKey Part Number | 505-AD7998BRUZ-0-ND |
Manufacturer | |
Manufacturer Product Number | AD7998BRUZ-0 |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7998BRUZ-0 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 188k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 20-TSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7291BCPZ | Analog Devices Inc. | 2 253 | 505-AD7291BCPZ-ND | 265,20000 Kč | Similar |
| AD7927BRUZ | Analog Devices Inc. | 15 | 505-AD7927BRUZ-ND | 212,29000 Kč | Similar |
| AD7998BRUZ-1 | Analog Devices Inc. | 6 443 | 505-AD7998BRUZ-1-ND | 334,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 10 | 247,08300 Kč | 2 470,83 Kč |
| 75 | 215,78667 Kč | 16 184,00 Kč |
| 150 | 208,50733 Kč | 31 276,10 Kč |
| 300 | 202,51590 Kč | 60 754,77 Kč |
| 525 | 198,46270 Kč | 104 192,92 Kč |
| 1 050 | 194,24950 Kč | 203 961,98 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |




