
AD7998BRUZ-0REEL | |
|---|---|
DigiKey Part Number | AD7998BRUZ-0REELTR-ND - Tape & Reel (TR) AD7998BRUZ-0REELCT-ND - Cut Tape (CT) AD7998BRUZ-0REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7998BRUZ-0REEL |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7998BRUZ-0REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,84000 Kč | 303,84 Kč |
| 10 | 239,90200 Kč | 2 399,02 Kč |
| 25 | 223,93960 Kč | 5 598,49 Kč |
| 100 | 212,68030 Kč | 21 268,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 184,47726 Kč | 461 193,15 Kč |
| Unit Price without VAT: | 303,84000 Kč |
|---|---|
| Unit Price with VAT: | 367,64640 Kč |






