10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7992BRMZ-0

DigiKey Part Number
505-AD7992BRMZ-0-ND
Manufacturer
Manufacturer Product Number
AD7992BRMZ-0
Description
IC ADC 12BIT SAR 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7992BRMZ-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
79k
Number of Inputs
2
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 246
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1187,89000 Kč187,89 Kč
10128,08400 Kč1 280,84 Kč
50103,36680 Kč5 168,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,89000 Kč
Unit Price with VAT:227,34690 Kč