
2059710041 | |
|---|---|
DigiKey Part Number | 900-2059710041TR-ND - Tape & Reel (TR) 900-2059710041CT-ND - Cut Tape (CT) 900-2059710041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710041 |
Description | M-ONE 2.0 ST ASSY 4CKT ETP BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 100 | 17,25620 Kč | 1 725,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,38222 Kč | 8 191,11 Kč |
| 1 000 | 15,59983 Kč | 15 599,83 Kč |
| 1 500 | 15,15985 Kč | 22 739,78 Kč |
| 2 500 | 14,62343 Kč | 36 558,58 Kč |
| 3 500 | 14,28050 Kč | 49 981,75 Kč |
| 5 000 | 13,92579 Kč | 69 628,95 Kč |
| 12 500 | 13,05478 Kč | 163 184,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |





