


AD7908WYRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7908WYRUZ-REEL7TR-ND - Tape & Reel (TR) AD7908WYRUZ-REEL7CT-ND - Cut Tape (CT) AD7908WYRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7908WYRUZ-REEL7 |
Description | IC ADC 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7908WYRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,19000 Kč | 151,19 Kč |
| 10 | 116,70700 Kč | 1 167,07 Kč |
| 25 | 108,07240 Kč | 2 701,81 Kč |
| 100 | 98,62970 Kč | 9 862,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,75265 Kč | 91 752,65 Kč |
| 2 000 | 89,84908 Kč | 179 698,16 Kč |
| Unit Price without VAT: | 151,19000 Kč |
|---|---|
| Unit Price with VAT: | 182,93990 Kč |









