
ZHCS1000QTA | |
|---|---|
DigiKey Part Number | 31-ZHCS1000QTATR-ND - Tape & Reel (TR) 31-ZHCS1000QTACT-ND - Cut Tape (CT) 31-ZHCS1000QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHCS1000QTA |
Description | DIODE SCHOTTKY 40V 1A SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS1000QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 425 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 25pF @ 30V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,51680 Kč | 851,68 Kč |
| 500 | 6,54424 Kč | 3 272,12 Kč |
| 1 000 | 5,90800 Kč | 5 908,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,09964 Kč | 15 298,92 Kč |
| 6 000 | 4,69249 Kč | 28 154,94 Kč |
| 9 000 | 4,48508 Kč | 40 365,72 Kč |
| 15 000 | 4,25203 Kč | 63 780,45 Kč |
| 21 000 | 4,11403 Kč | 86 394,63 Kč |
| 30 000 | 3,97992 Kč | 119 397,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |







