
BR25H08ANUX-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H08ANUX-5ACTR-ND - Tape & Reel (TR) 846-BR25H08ANUX-5ACTRCT-ND - Cut Tape (CT) 846-BR25H08ANUX-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H08ANUX-5ACTR |
Description | IC EEPROM 8KBIT SPI 8VSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz VSON08AX2030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 3.5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON08AX2030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 12,59880 Kč | 314,97 Kč |
| 50 | 12,33420 Kč | 616,71 Kč |
| 100 | 12,06760 Kč | 1 206,76 Kč |
| 250 | 11,71100 Kč | 2 927,75 Kč |
| 500 | 11,44056 Kč | 5 720,28 Kč |
| 1 000 | 11,16989 Kč | 11 169,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,63260 Kč | 42 530,40 Kč |
| 8 000 | 10,36782 Kč | 82 942,56 Kč |
| 12 000 | 10,21462 Kč | 122 575,44 Kč |
| 20 000 | 10,02362 Kč | 200 472,40 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


