


AD7741BRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7741BRZ-REEL7TR-ND - Tape & Reel (TR) AD7741BRZ-REEL7CT-ND - Cut Tape (CT) AD7741BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7741BRZ-REEL7 |
Description | IC V/F CONV 6.144MHZ 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 6.144 MHz ±0.024% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7741BRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 6.144 MHz | |
Full Scale | ±50ppm/°C | |
Linearity | ±0.024% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 $ | 8,61 $ |
| 10 | 6,68500 $ | 66,85 $ |
| 25 | 6,20360 $ | 155,09 $ |
| 100 | 5,72220 $ | 572,22 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,14452 $ | 5 144,52 $ |
| Unit Price without VAT: | 8,61000 $ |
|---|---|
| Unit Price with VAT: | 10,41810 $ |





