
NA2100AFAE2D | |
|---|---|
DigiKey Part Number | 2129-NA2100AFAE2DTR-ND - Tape & Reel (TR) 2129-NA2100AFAE2DCT-ND - Cut Tape (CT) 2129-NA2100AFAE2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2100AFAE2D |
Description | VOLTAGE TO FREQUENCY CONVERTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage to Frequency Converter IC 1 MHz ±0.018% 8-MSOP (VSP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage to Frequency | |
Frequency - Max | 1 MHz | |
Full Scale | - | |
Linearity | ±0.018% | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-LSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP (VSP8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 250 | 48,53980 Kč | 12 134,95 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,57267 Kč | 89 145,34 Kč |
| 4 000 | 43,68823 Kč | 174 752,92 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |

