Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM331AN/NOPB

DigiKey Part Number
LM331AN/NOPB-ND
Manufacturer
Manufacturer Product Number
LM331AN/NOPB
Description
IC V/F CONV 100KHZ 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage to Frequency Converter IC 100 kHz ±0.01% 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM331AN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Voltage to Frequency
Frequency - Max
100 kHz
Full Scale
±50ppm/°C
Linearity
±0.01%
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,28000 Kč250,28 Kč
10196,48100 Kč1 964,81 Kč
40177,32000 Kč7 092,80 Kč
120166,64058 Kč19 996,87 Kč
280160,38146 Kč44 906,81 Kč
520156,66381 Kč81 465,18 Kč
1 000153,37872 Kč153 378,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,28000 Kč
Unit Price with VAT:302,83880 Kč

Other Suppliers on DigiKey

9 066In Stock
Ships from Rochester Electronics, LLC